TE Connectivity 10533 Series, Jack Board Mount SMA Connector, Through Hole Termination, Vertical Body
- RS Stock No.:
- 475-938
- Mfr. Part No.:
- 1053372-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£229.08
(exc. VAT)
£274.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £229.08 | £114.54 |
*price indicative
- RS Stock No.:
- 475-938
- Mfr. Part No.:
- 1053372-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | SMA Connector | |
Gender | Female | |
Mounting Type | Board Mount | |
Termination Method | Through Hole | |
Body Orientation | Vertical | |
Series | 10533 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Board Mount | ||
Termination Method Through Hole | ||
Body Orientation Vertical | ||
Series 10533 | ||
- COO (Country of Origin):
- US
The TE Connectivity Advanced RF connector is engineered for premium performance in high-frequency applications, boasting an impressive operating frequency of up to 18 GHz. Designed with meticulous attention to detail, it features a robust threaded coupling mechanism for secure connections, ensuring reliability even in demanding environments. This connector is specifically tailored for mounting on printed circuit boards, providing a seamless integration for various electronic systems. With its stainless steel body and gold-plated contact surfaces, this RF connector not only promises excellent conductivity but also durability in varied conditions. The vertical orientation allows efficient space utilisation on the PCB, making it a versatile choice for modern electronic designs that require high precision and stability.
Constructed from durable stainless steel to withstand challenging environments
Utilises a gold plating for superior conductivity and corrosion resistance
Designed with a threaded coupling mechanism to ensure secure connections
Offers a vertical PCB mount orientation for optimal layout flexibility
Compatible with a range of RF coaxial contacts to enhance versatility
Accommodates operating temperatures from -65 to 125 °C for broad application use
Features captivated contacts for consistent and reliable performance in assembly
Low bromine and chlorine content ensures compliance with environmental regulations
Utilises a gold plating for superior conductivity and corrosion resistance
Designed with a threaded coupling mechanism to ensure secure connections
Offers a vertical PCB mount orientation for optimal layout flexibility
Compatible with a range of RF coaxial contacts to enhance versatility
Accommodates operating temperatures from -65 to 125 °C for broad application use
Features captivated contacts for consistent and reliable performance in assembly
Low bromine and chlorine content ensures compliance with environmental regulations