TE Connectivity 2058 Series, Plug Plug-In BNC Connector, 75Ω, Solder Termination, Straight Body
- RS Stock No.:
- 474-578
- Mfr. Part No.:
- 205863-000
- Brand:
- TE Connectivity
Subtotal (1 box of 3 units)*
£173.59
(exc. VAT)
£208.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £173.59 | £57.863 |
*price indicative
- RS Stock No.:
- 474-578
- Mfr. Part No.:
- 205863-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Male | |
Mounting Type | Plug-In | |
Impedance | 75Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | 2058 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Plug-In | ||
Impedance 75Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 2058 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity BNC Connector, Jack, 75 ohm, is designed for seamless integration into your high-quality RF applications. This connector is engineered with precision to deliver reliable signal integrity and performance. Featuring a straight configuration and solder termination, it enables easy installation while maintaining superior connection stability. Crafted from durable brass and plated with nickel, the connector is built to withstand the rigours of various environments, ensuring long-lasting utility. The centre contact is further enhanced with gold plating, providing excellent conductivity and resistance to corrosion. This component is perfectly suited for use with RG 59 cable types, making it an ideal choice for broadcasting, telecommunications, and other professional applications.
Designed for optimal performance in RF applications
Straight configuration allows for straightforward installation and connection
Suitable for a range of professional broadcasting and communications needs
Durable brass construction ensures longevity and reliability
Nickel plating offers protection against environmental factors
Gold-plated centre contact maximises conductivity and reduces signal loss
Engineered specifically for compatibility with RG 59 cable type
Compact design facilitates space-efficient installations
Straight configuration allows for straightforward installation and connection
Suitable for a range of professional broadcasting and communications needs
Durable brass construction ensures longevity and reliability
Nickel plating offers protection against environmental factors
Gold-plated centre contact maximises conductivity and reduces signal loss
Engineered specifically for compatibility with RG 59 cable type
Compact design facilitates space-efficient installations