TE Connectivity 2211 Series, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 474-569
- Mfr. Part No.:
- 221128-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£140.95
(exc. VAT)
£169.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £140.95 | £3.524 |
*price indicative
- RS Stock No.:
- 474-569
- Mfr. Part No.:
- 221128-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Coaxial Connector Type | BNC Connector | |
Mounting Type | Cable Mount | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 2211 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 2211 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Plug, commercial BNC is a robust and reliable connection solution designed for various RF applications. Its circular shape combined with a bayonet coupling mechanism ensures secure connectivity while maintaining signal integrity. Crafted from durable materials like zinc and nickel-plated brass, the connector guarantees longevity even in demanding environments. This BNC plug offers compatibility with common RF cable types, ensuring ease of integration with existing systems. Its crimp termination method simplifies the installation process, making it suitable for both professional and DIY projects. With a high operating frequency capacity, this product stands out for its performance in high-frequency applications.
Designed for optimal performance in RF applications
Durable construction provides enhanced longevity
Easy integration with various RF cable types enhances versatility
Simple crimp termination method enables quick installation
Bayonet coupling mechanism ensures secure connections
Straight cable orientation accommodates different installation needs
Compatible with multiple coaxial contacts for flexibility in usage
Lightweight design allows for effortless handling during setup
Durable construction provides enhanced longevity
Easy integration with various RF cable types enhances versatility
Simple crimp termination method enables quick installation
Bayonet coupling mechanism ensures secure connections
Straight cable orientation accommodates different installation needs
Compatible with multiple coaxial contacts for flexibility in usage
Lightweight design allows for effortless handling during setup