TE Connectivity 10579 Series, Jack Panel Mount Circular Coaxial Connector, Cable Termination, Straight Body

Subtotal (1 bag of 2 units)*

£185.80

(exc. VAT)

£222.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£185.80£92.90

*price indicative

RS Stock No.:
474-187
Mfr. Part No.:
1057908-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

Circular Coaxial Connector

Gender

Female

Mounting Type

Panel Mount

Termination Method

Cable

Body Orientation

Straight

Series

10579

COO (Country of Origin):
US
The TE Connectivity RF coaxial adapter designed for high-frequency applications. It features a straight bulkhead mount design and supports SMA jack (female socket) to TNC jack (female socket) connections. Made from stainless steel with gold-plated beryllium copper contacts, it ensures durability and excellent conductivity for reliable performance.

Compliant with EU RoHS and ELV directives showcasing a commitment to environmental responsibility
Manufactured with materials that ensure low concentrations of harmful substances
Engineered for high reliability making it suitable for demanding applications
Easy to incorporate into existing designs ensuring versatility for engineers
Backed by comprehensive support and documentation for enhanced user experience