TE Connectivity 10564 Series, Plug Cable SMA Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 474-184
- Mfr. Part No.:
- 1056456-1
- Brand:
- TE Connectivity
Subtotal (1 box of 8 units)*
£171.35
(exc. VAT)
£205.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £171.35 | £21.419 |
*price indicative
- RS Stock No.:
- 474-184
- Mfr. Part No.:
- 1056456-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | SMA Connector | |
Gender | Male | |
Mounting Type | Cable | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Right Angle | |
Series | 10564 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Cable | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Series 10564 | ||
- COO (Country of Origin):
- MX
The TE Connectivity RF Connector assembly, designed for seamless integration in demanding applications, combines reliability with high-performance specifications. This connector is ideal for use in systems requiring SMA interface types, ensuring excellent signal integrity over a broad frequency range. Constructed with premium-grade stainless steel, it features a right-angle orientation that optimises routing in tight spaces while maintaining durability. This connector is complemented by a crimp termination method, ensuring robust connection to cables, facilitating ease of installation, and securing long-term performance in various environmental conditions. With its compatibility with RD 316/U Double Braid coaxial cable type, this assembly meets the needs of both commercial and industrial applications, ensuring your connectivity solutions are future-ready.
Sealable design enhances protection in variable conditions
Captivated contacts prevent loss during handling and assembly
Threaded coupling mechanism provides a secure connection
Passivated finish ensures resistance to corrosion and wear
Compatible with a range of RF cable assemblies for diverse applications
Ferrule material of copper enhances signal integrity and reliability
Compact dimensions allow for use in space constrained environments
Captivated contacts prevent loss during handling and assembly
Threaded coupling mechanism provides a secure connection
Passivated finish ensures resistance to corrosion and wear
Compatible with a range of RF cable assemblies for diverse applications
Ferrule material of copper enhances signal integrity and reliability
Compact dimensions allow for use in space constrained environments