TE Connectivity 10593 Series, Plug Cable Circular Coaxial Connector, 50Ω, Cable Termination, Straight Body
- RS Stock No.:
- 474-129
- Mfr. Part No.:
- 1059384-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£170.25
(exc. VAT)
£204.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £170.25 | £85.125 |
*price indicative
- RS Stock No.:
- 474-129
- Mfr. Part No.:
- 1059384-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Coaxial Connector Type | Circular Coaxial Connector | |
Mounting Type | Cable | |
Impedance | 50Ω | |
Termination Method | Cable | |
Body Orientation | Straight | |
Series | 10593 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Cable | ||
Impedance 50Ω | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10593 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Coaxial Connector is compliant with the EU RoHS Directive 2011/65/EU with exemptions and meets the EU ELV Directive 2000/53/EC with exemptions. It also complies with the China RoHS 2 Directive MIIT Order No 32, 2016, with restricted materials above the threshold. The connector has low halogen content, with bromine (Br) and chlorine (Cl) levels below 900 ppm per homogeneous material.
Engineered to meet high performance standards in various applications
Constructed using advanced materials for enhanced durability
Optimized for functionality in both electronic and electrical equipment
Facilitates improved operational efficiency in various settings
Constructed using advanced materials for enhanced durability
Optimized for functionality in both electronic and electrical equipment
Facilitates improved operational efficiency in various settings