TE Connectivity 10562 Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Subtotal (1 box of 20 units)*

£168.77

(exc. VAT)

£202.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£168.77£8.439

*price indicative

RS Stock No.:
474-122
Mfr. Part No.:
1056232-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

10562

COO (Country of Origin):
MX
The TE Connectivity RF Connector Assembly is engineered for superior performance in high-frequency applications, featuring a robust design that ensures reliable connectivity. With its stainless steel body and gold-plated contact materials, it provides enhanced durability and corrosion resistance, making it ideal for demanding environments. The connector facilitates seamless integration with RG 405 semi-rigid cables, ensuring optimal signal integrity. Capable of operating at frequencies up to 27 GHz, this product is tailored for applications requiring precise RF signal transmission. Its threaded coupling mechanism ensures a secure fit, reducing the risk of disconnection during operation. Overall, this connector assembly upholds the highest standards of quality and performance in RF connectivity.

Designed for high frequency applications ensuring outstanding performance
Constructed from stainless steel for added strength and longevity
Gold plated contacts enhance conductivity and resist corrosion
Threaded coupling mechanism provides a secure connection
Compatible with RG 405 semi rigid cables for versatile use
Straight orientation simplifies installation in tight spaces
Solder termination method ensures reliable connections to wire and cable
Sealable design offers extra protection against environmental factors