TE Connectivity 10550 Series Female, Male Free Hanging SMA Connector, 50Ω, Cable Termination, Right Angle Body
- RS Stock No.:
- 474-121
- Mfr. Part No.:
- 1055091-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£168.15
(exc. VAT)
£201.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £168.15 | £42.038 |
*price indicative
- RS Stock No.:
- 474-121
- Mfr. Part No.:
- 1055091-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | SMA Connector | |
Gender | Female, Male | |
Mounting Type | Free Hanging | |
Impedance | 50Ω | |
Termination Method | Cable | |
Body Orientation | Right Angle | |
Series | 10550 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Female, Male | ||
Mounting Type Free Hanging | ||
Impedance 50Ω | ||
Termination Method Cable | ||
Body Orientation Right Angle | ||
Series 10550 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMA adapter designed for RF applications. It supports frequencies ranging from 0 Hz to 12.4 GHz and has a 50-ohm impedance. Featuring a gold-plated finish, it ensures excellent conductivity and durability for reliable performance in demanding environments.
RoHS compliant
REACH compliant
REACH compliant