TE Connectivity 1-133 Series, Jack Panel Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 473-967
- Mfr. Part No.:
- 1-1337436-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£185.95
(exc. VAT)
£223.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £185.95 | £4.649 |
*price indicative
- RS Stock No.:
- 473-967
- Mfr. Part No.:
- 1-1337436-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Female | |
Mounting Type | Panel Mount | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 1-133 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 1-133 | ||
- COO (Country of Origin):
- CN
The TE Connectivity BNC RM BHJ Hex connector is engineered to deliver exceptional performance for your 75 Ohm applications, featuring a robust design that ensures reliability in various environments. The silver-plated contacts provide superior conductivity, ensuring optimal signal transmission while minimising loss. Perfectly suited for professional use, this connector stands out with its durable construction, making it a trusted choice for both new installations and replacements. With its versatile RG59B/U compatibility, it's ideal for RF applications, offering flexibility across multiple settings. This component is not just reliable but also compliant with various international directives, ensuring its suitability in a range of industries.
Designed for 75 Ohm applications, enhancing signal integrity
Silver plating resists oxidation and improves conductivity
Robust construction ensures longevity and durability
Compatible with RG59B/U cables for diverse applications
Complies with EU RoHS and ELV directives for environmental safety
Low halogen content promotes safer installation
Provides ease of installation with versatile connector designs
Ideal for both commercial and industrial uses
Silver plating resists oxidation and improves conductivity
Robust construction ensures longevity and durability
Compatible with RG59B/U cables for diverse applications
Complies with EU RoHS and ELV directives for environmental safety
Low halogen content promotes safer installation
Provides ease of installation with versatile connector designs
Ideal for both commercial and industrial uses