TE Connectivity 5-1634 Series, Plug Panel Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 473-542
- Mfr. Part No.:
- 5-1634514-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£158.57
(exc. VAT)
£190.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £158.57 | £1.982 |
*price indicative
- RS Stock No.:
- 473-542
- Mfr. Part No.:
- 5-1634514-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Male | |
Mounting Type | Panel Mount | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 5-1634 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 5-1634 | ||
- COO (Country of Origin):
- TW
The TE Connectivity BNC Str Jk Hex 75Ohm Nickel Pltd RG59B/U is a superior quality connector designed for reliable performance in various RF applications. Its robust construction features a zinc body with a nickel plating that enhances durability, making it suitable for both commercial and industrial environments. This connector is specifically engineered to ensure optimal signal integrity with a 75 Ω impedance, making it compatible with various RF cables. With an approximate mated outer diameter of 14.53 mm, it provides a seamless fit for efficient connectivity. Ideal for professionals seeking a dependable solution, this connector reaches operational frequencies of up to 2 GHz, ensuring versatility in numerous applications.
Circular connector shape enables versatile application usage
Bayonet coupling mechanism provides secure and robust attachment
Hexagonal crimping ensures strong and reliable contact termination
Low halogen content contributes to environmental compliance
Uninsulated design offers flexibility for various configurations
Compatible with multiple RF cable types enhances equipment versatility
Mechanical detent feature ensures secure connections under varying conditions
Bayonet coupling mechanism provides secure and robust attachment
Hexagonal crimping ensures strong and reliable contact termination
Low halogen content contributes to environmental compliance
Uninsulated design offers flexibility for various configurations
Compatible with multiple RF cable types enhances equipment versatility
Mechanical detent feature ensures secure connections under varying conditions