TE Connectivity 4135 Series, Jack Panel Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 472-431
- Mfr. Part No.:
- 413515-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£154.45
(exc. VAT)
£185.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £154.45 | £5.148 |
*price indicative
- RS Stock No.:
- 472-431
- Mfr. Part No.:
- 413515-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Female | |
Mounting Type | Panel Mount | |
Impedance | 50Ω | |
Termination Method | Through Hole | |
Body Orientation | Right Angle | |
Series | 4135 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Series 4135 | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-performance connector designed for seamless integration in your RF applications. With a robust right-angle orientation and a reliable bayonet coupling mechanism, this connector ensures secure connections that withstand demanding operational conditions. The design incorporates zinc and nickel plating, providing durability and resistance against wear and corrosion. Ideal for printed circuit board applications, it supports a 50 Ω impedance, making it suitable for various RF signal requirements. Its thoughtful construction features a mechanical attachment with lock washer and nut, enhancing retention during use. Compatible with wave soldering processes, this connector is crafted to provide long-lasting reliability in commercial environments, pushing the boundaries of efficient connectivity.
Right-angle orientation optimises PCB space utilisation
Durable body material offers resistance against environmental factors
Facilitates efficient wave soldering processes
Bayonet coupling mechanism ensures secure and robust connections
Mechanical attachment aids in reliable retention of the connector
Exceptional performance in a frequency range up to 1 GHz
Designed to meet commercial grade standards for enhanced operational reliability
Packaging in tube format simplifies installation and storage
Durable body material offers resistance against environmental factors
Facilitates efficient wave soldering processes
Bayonet coupling mechanism ensures secure and robust connections
Mechanical attachment aids in reliable retention of the connector
Exceptional performance in a frequency range up to 1 GHz
Designed to meet commercial grade standards for enhanced operational reliability
Packaging in tube format simplifies installation and storage