TE Connectivity 4138 Series, Jack Board Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 472-260
- Mfr. Part No.:
- 413879-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 35 units)*
£153.68
(exc. VAT)
£184.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | £153.68 | £4.391 |
*price indicative
- RS Stock No.:
- 472-260
- Mfr. Part No.:
- 413879-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | BNC Connector | |
Mounting Type | Board Mount | |
Impedance | 50Ω | |
Termination Method | Through Hole | |
Body Orientation | Right Angle | |
Series | 4138 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Board Mount | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Series 4138 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Jack assembly is specifically designed for BNC interfaces, offering a reliable connection with its right-angle configuration. It excels in applications requiring robust and efficient RF performance, making it ideal for various electronic setups. With a solid construction that combines die-cast zinc and nickel plating, this component ensures durability while providing excellent signal integrity. The carefully engineered design includes features such as a bayonet coupling mechanism, securing a stable connection in high-frequency environments. Capable of operating at an impressive frequency of up to 4 GHz, this jack assembly enhances system performance in professional and commercial applications alike. Furthermore, it complies with multiple industry standards, ensuring its suitability in todays regulatory landscape.
Designed for robust performance in high-frequency applications
Constructed from durable die-cast zinc for enhanced longevity
Bayonet coupling mechanism ensures a secure connection
Right-angle orientation facilitates flexible installation options
PCB mount retention design provides additional stability
Low halogen material composition aligns with environmental standards
Compatible with a variety of coaxial connections for versatile use
Wave solder capable, supporting high-temperature assembly processes
Constructed from durable die-cast zinc for enhanced longevity
Bayonet coupling mechanism ensures a secure connection
Right-angle orientation facilitates flexible installation options
PCB mount retention design provides additional stability
Low halogen material composition aligns with environmental standards
Compatible with a variety of coaxial connections for versatile use
Wave solder capable, supporting high-temperature assembly processes