TE Connectivity 10517 Series Cable Circular Coaxial Connector, Cable Termination, Straight Body
- RS Stock No.:
- 471-914
- Mfr. Part No.:
- 1051766-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£150.97
(exc. VAT)
£181.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £150.97 | £18.871 |
*price indicative
- RS Stock No.:
- 471-914
- Mfr. Part No.:
- 1051766-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | Circular Coaxial Connector | |
Mounting Type | Cable | |
Termination Method | Cable | |
Body Orientation | Straight | |
Series | 10517 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Cable | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10517 | ||
- COO (Country of Origin):
- US
The TE Connectivity product is designed to meet rigorous military specifications, showcasing unmatched reliability in high-performance applications. Crafted with precision, it ensures a seamless connection, making it essential for demanding environments. The exceptional specifications include compliance with both EU RoHS and REACH regulations, verifying its commitment to safety and environmental standards. Its robust construction guarantees durability and longevity, allowing it to perform consistently, even under challenging conditions. With a focus on innovation and quality, this product is engineered to support a wide array of electronic and electrical applications, proving its worth in the market. As an obsolete yet sought-after component, its significance in legacy systems cannot be overstated, catering to both new designs and replacement needs.
Optimized for military compatibility, ensuring top-tier performance
Compliant with stringent EU directives for environmental safety
Crafted for reliability in demanding situations, minimizing failure risk
Designed to maintain consistency across various electrical applications
Offers potential for recycling and adherence to governmental regulations
Compliant with stringent EU directives for environmental safety
Crafted for reliability in demanding situations, minimizing failure risk
Designed to maintain consistency across various electrical applications
Offers potential for recycling and adherence to governmental regulations