TE Connectivity 10511 Series, Plug Free Hanging SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 471-911
- Mfr. Part No.:
- 1051143-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£179.28
(exc. VAT)
£215.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £179.28 | £44.82 |
*price indicative
- RS Stock No.:
- 471-911
- Mfr. Part No.:
- 1051143-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Coaxial Connector Type | SMA Connector | |
Mounting Type | Free Hanging | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | 10511 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Free Hanging | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 10511 | ||
- COO (Country of Origin):
- MX
The TE Connectivity SMA Connector Plug designed for RF applications. It features a right-angle configuration and supports solder termination for secure and reliable connections. This connector is suitable for use in high-frequency systems.
Compliant with EU RoHS Directive assuring minimal hazardous substance levels
Provides comprehensive product compliance documentation instilling confidence in users
Includes essential safety statements to encourage responsible handling practices
Halogen content is kept to a minimum making it environmentally conscious
Provides comprehensive product compliance documentation instilling confidence in users
Includes essential safety statements to encourage responsible handling practices
Halogen content is kept to a minimum making it environmentally conscious