TE Connectivity 10511 Series, Plug Cable Mount SMA Connector, Solder Termination, Right Angle Body

Subtotal (1 box of 5 units)*

£154.17

(exc. VAT)

£185.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£154.17£30.834

*price indicative

RS Stock No.:
471-909
Mfr. Part No.:
1051110-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Right Angle

Series

10511

COO (Country of Origin):
MX
The TE Connectivity RF Connector Assembly is designed to meet the high-performance demands of modern telecommunications. Ideal for applications requiring precise connections, this product integrates seamlessly into various RF systems. The robust stainless steel construction ensures durability and longevity, while the right-angle orientation facilitates flexible installation options. Its compatibility with RG 402 cable types further enhances its functionality, making it an essential choice for professionals seeking reliability in mobile and fixed telecommunications setups. Furthermore, the intricate design incorporates features that optimize signal integrity and minimize loss, catering perfectly to the ever-evolving RF landscape.

Constructed from stainless steel for enhanced durability
Right-angle configuration aids in space-efficient installations
Compatible with RG 402 cable, ensuring versatile integration
Offers a threaded coupling mechanism for secure connections
Sealable design provides added protection against environmental factors
Features gold plating to improve electrical conductivity
Utilizes mechanical contact captivation for reliable performance
Designed to operate at frequencies up to 18 GHz
Exceeds compliance standards for environmental safety