TE Connectivity 10453 Series, Jack Panel Mount TNC Connector, 50Ω, Solder Termination, Straight Body

Subtotal (1 unit)*

£197.40

(exc. VAT)

£236.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£197.40

*price indicative

RS Stock No.:
471-896
Mfr. Part No.:
1045338-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

TNC Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

10453

COO (Country of Origin):
US
The TE Connectivity product represents a sophisticated solution for high-performance connectivity needs, featuring a robust design tailored for durability and reliability in various applications. The device excels in ensuring optimal performance, characterized by its compliance with critical European directives, including EU RoHS and ELV, making it an environmentally responsible choice for modern engineering challenges. Its internal description highlights its unique specifications, ideal for technicians and engineers seeking quality materials with a strong compliance record.

Crafted for superior performance in demanding environments
Meets stringent compliance standards, ensuring safety and reliability
Designed to facilitate seamless integration into existing systems
Promotes sustainable usage through recyclable materials
Features considerate operating guidelines to enhance user safety