TE Connectivity 10565 Series, Jack Free Hanging SMP Connector, 50Ω, Solder Termination, Straight Body

Subtotal (1 bag of 5 units)*

£169.32

(exc. VAT)

£203.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£169.32£33.864

*price indicative

RS Stock No.:
471-855
Mfr. Part No.:
1056521-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

SMP Connector

Mounting Type

Free Hanging

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

10565

COO (Country of Origin):
MX
The TE Connectivity SMP Straight Cable Jack Direct Solder is meticulously designed for seamless connectivity in high-frequency applications. This reliable and robust component offers a direct solder interface, ensuring a secure connection that meets demanding performance standards. With its innovative engineering, this jack simplifies installation while delivering exceptional signal integrity and reliability. Ideal for various industrial and telecommunications settings, it provides a versatile solution for those seeking to enhance their connectivity solutions. Crafted to comply with industry standards, this product is a testament to quality and durability, making it an essential addition to your inventory.

Hand solder able with tin/lead solder for easy installation
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Designed for high-frequency applications, facilitating superior performance
Halogen content is under review, promising a focus on eco-friendliness
Includes comprehensive product compliance documentation for peace of mind