TE Connectivity 16340 Series, Plug Board Mount MMCX Connector, 50Ω, Through Hole Termination, Vertical Body

Subtotal (1 pack of 80 units)*

£157.47

(exc. VAT)

£188.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£157.47£1.968

*price indicative

RS Stock No.:
471-457
Mfr. Part No.:
1-1634007-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

MMCX Connector

Mounting Type

Board Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Vertical

Series

16340

COO (Country of Origin):
TW
The TE Connectivity MMCX Straight PCB Plug is engineered for efficiency and reliability in diverse applications, particularly in the realm of RF connectivity. With a robust coupling mechanism, it ensures a secure connection while maintaining optimal performance for your electronic systems. The compact design is ideal for applications requiring space-saving solutions while delivering high-quality transmission. Crafted with premium materials, this connector provides long-lasting durability and effective signal integrity, making it a dependable choice for professionals seeking top-tier performance in their connectivity components.

Designed for cable to board connectors ensuring seamless integration
Features a vertical PCB mount orientation for space efficiency
Utilises snap on coupling for ease of use and stability
Constructed from brass with gold plating for superior conductivity
Mechanical attachment ensures a secure fit for demanding environments
Employs wave solder capability compatible with high temperature processes
Meets low halogen standards promoting environmentally friendly practices
Offers a packaging quantity of 50 ideal for bulk procurement
Backed by compliance with EU regulations ensuring quality and safety