TE Connectivity OSP/BMA Miniature Modular Series Plug Board Mount OSP Connector, Through Hole Termination, Right Angle

Subtotal (1 bag of 100 units)*

£6,187.37

(exc. VAT)

£7,424.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6,187.37£61.874

*price indicative

RS Stock No.:
471-074
Mfr. Part No.:
1059691-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

OSP Connector

Gender

Plug

Mounting Type

Board Mount

Termination Method

Through Hole

Body Orientation

Right Angle

Series

OSP/BMA Miniature Modular

COO (Country of Origin):
US
The TE Connectivity OSP/BMA Connector is a robust and versatile solution designed specifically for high-frequency applications. With an impressive operating frequency of 22 GHz, this plug connector ensures efficient signal integrity and minimal loss, making it ideal for printed circuit boards. Its push-on coupling mechanism offers quick and reliable connections, while the stainless steel body provides durability against various environmental conditions, including extreme temperatures ranging from -65 to 125 °C. This connector is tailored for applications in telecommunications, automotive, and industrial sectors, delivering dependable performance with every use. Additionally, its gold-plated contacts enhance conductivity and resistance to corrosion, contributing to a longer lifespan. An essential component for any engineer looking for quality and reliability, this high-performance connector stands out in the ever-evolving realm of RF technology.

Designed for high-frequency applications up to 22 GHz
Push-on coupling mechanism facilitates efficient and reliable connections
Constructed with a durable stainless steel body for enhanced longevity
Compatible with various printed circuit board orientations
Gold-plated contacts ensure excellent conductivity
Operates effectively across a wide temperature range of -65 to 125 °C
Ideal for use in telecommunications, automotive, and industrial applications
Low halogen content aligns with environmental compliance standards