TE Connectivity 2271 Series, Plug Panel Mount BNC Connector, Through Hole Termination, Right Angled Body

Subtotal (1 tray of 15 units)*

£196.57

(exc. VAT)

£235.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£196.57£13.105

*price indicative

RS Stock No.:
470-767
Mfr. Part No.:
227161-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Panel Mount

Termination Method

Through Hole

Body Orientation

Right Angled

Series

2271

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity BNC Connector is expertly designed to meet the demands of high-frequency applications, offering a robust solution for both cable-to-board and cable-to-panel configurations. With a sleek bayonet coupling mechanism, this connector ensures a secure and reliable connection, making it ideal for a range of professional and commercial environments. Capable of supporting frequencies up to 4 GHz, this connector not only meets but exceeds industry standards for performance and compatibility. Constructed with durable materials, the connector is built to withstand a variety of operational conditions, making it an excellent choice for both temporary and permanent installations. It integrates seamlessly into printed circuit boards, while its panel mount feature adds versatility for various applications, all contributing to a consistent, high-quality signal and dependable performance.

Engineered for optimal impedance stability and low signal loss
Utilizes a circular connector shape for enhanced connectivity
Offers easy termination via a through-hole solder method
Built with a robust body material ensuring longevity and reliability
Features a black housing color to blend discreetly into various installations