TE Connectivity 2270 Series Plug Cable BNC Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 box of 40 units)*

£155.27

(exc. VAT)

£186.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£155.27£3.882

*price indicative

RS Stock No.:
470-764
Mfr. Part No.:
227079-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Plug

Coaxial Connector Type

BNC Connector

Mounting Type

Cable

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

2270

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity COMM. BNC-PLUG is a premium quality connector designed to establish robust and efficient coaxial connections. This model is built to withstand demanding applications, making it ideal for RF communication environments. Featuring a bayonet coupling mechanism, it ensures a secure fit under various operational conditions. Constructed with a brass body and nickel-plated for enhanced durability, this connector boasts a crimp termination method to facilitate easy installation while maintaining high performance. Its compatibility with multiple RF cable types, including RG 141 and RG 58, enhances its versatility within various setups, effectively bridging connections in diverse electronic applications.

Crafted with a straight cable connector orientation for streamlined installation
Mechanical attachment includes a detent for added coupling stability
Sealable design allows for protection against environmental factors
Includes dual crimp type for increased reliability in electrical connections
Constructed with a polyethylene dielectric material for superior performance
Designed for use in commercial grade applications while ensuring compliance with EU regulations
Offers a compact design with an approximate outer diameter facilitating space efficient integrations
Backed by comprehensive support from the manufacturer ensuring customer confidence