TE Connectivity 5221 Series, Plug Cable Mount BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 469-931
- Mfr. Part No.:
- 5221185-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£146.60
(exc. VAT)
£175.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £146.60 | £2.932 |
*price indicative
- RS Stock No.:
- 469-931
- Mfr. Part No.:
- 5221185-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Male | |
Mounting Type | Cable Mount | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 5221 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 5221 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug, 75 Ohm, Commercial BNC is engineered for demanding applications where reliable RF connections are vital. Designed for stability, this connector ensures robust communications with its bayonet coupling mechanism and a straight cable mount configuration. Its high-quality die-cast zinc body and nickel plating allow for enhanced durability and corrosion resistance, making it suitable for a variety of environments. With a compatible range of RF cable types, this connector allows for seamless integration into existing systems. Ideal for both commercial and industrial applications, it supports effective signal transmission up to GHz frequencies, ensuring minimal signal loss and high performance in telecommunications and broadcast industries.
Robust design ensures reliable performance in challenging conditions
Bayonet coupling mechanism allows for quick and secure connections
Compatible with multiple RF cable types for versatile applications
High-quality materials enhance durability and resist corrosion
Optimised for minimal signal loss across communication systems
Straight cable mount configuration simplifies installation
Bayonet coupling mechanism allows for quick and secure connections
Compatible with multiple RF cable types for versatile applications
High-quality materials enhance durability and resist corrosion
Optimised for minimal signal loss across communication systems
Straight cable mount configuration simplifies installation