TE Connectivity AMP Series, Plug Through Hole SMPM Connector, 50Ω, Push In Termination, Straight Body

Subtotal (1 pack of 4 units)*

£138.86

(exc. VAT)

£166.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£138.86£34.715

*price indicative

RS Stock No.:
469-515
Mfr. Part No.:
1757644-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

SMPM Connector

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Push In

Body Orientation

Straight

Series

AMP

COO (Country of Origin):
MX
The TE Connectivity SMPM Connector, Plug, is engineered to deliver exceptional performance in high-frequency applications up to 20 GHz. Designed for printed circuit board integration, this connector stands out with its robust push-on coupling mechanism, which ensures a secure and reliable connection. With a compact form factor and vertical PCB mount orientation, it is ideal for space-constrained environments while maintaining excellent impedance characteristics of 50 ohms. The materials used, including beryllium copper with a gold plating finish, guarantee durability and long-term functionality in demanding conditions, making it suitable for a range of applications from telecommunications to aerospace. Operating effectively in temperatures ranging from -55 to 125 °C, this connector is equally versatile and resilient. Enhance your device's performance with this reliable and high-quality connector solution.

Optimised for high-frequency performance up to 20 GHz
Secure push-on coupling mechanism for hassle-free connectivity
Compact design suitable for space-limited applications
Durable beryllium copper construction ensures longevity
Gold plating provides excellent conductivity and corrosion resistance
Designed for vertical PCB mounting to maximise layout flexibility
Wide operating temperature range accommodates diverse environments
Single-position configuration simplifies installation and usage
Compatible with various RF applications, enhancing versatility