TE Connectivity 14083 Series Plug Cable QMA Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 469-242
- Mfr. Part No.:
- 1408333-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£152.10
(exc. VAT)
£182.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £152.10 | £6.084 |
*price indicative
- RS Stock No.:
- 469-242
- Mfr. Part No.:
- 1408333-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Plug | |
Coaxial Connector Type | QMA Connector | |
Mounting Type | Cable | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 14083 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Plug | ||
Coaxial Connector Type QMA Connector | ||
Mounting Type Cable | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 14083 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Straight cable plug offers a reliable and efficient solution for your RF connectivity needs. Designed for seamless integration with RG58 cables, this connector features a robust build to ensure durability in demanding environments. With an impedance of 50 Ω and a compact profile, it facilitates high-frequency performance while maintaining signal integrity. This connector is ideal for various applications across telecommunications and industrial sectors, supporting frequencies of up to 6 GHz. Its straight orientation and mechanical latching mechanism provide ease of use and secure connections, making it an excellent choice for cable-to-cable configurations.
Compatible with multiple RF cable types, ensuring versatility
Crafted from high-quality brass for enhanced durability
Nickel body plating offers resistance to corrosion and wear
Mechanical attachment supports a quick lock coupling mechanism
Designed to operate under extreme temperatures for reliability
Low halogen content aligns with environmental compliance
Easy crimp termination method simplifies installation
Crafted from high-quality brass for enhanced durability
Nickel body plating offers resistance to corrosion and wear
Mechanical attachment supports a quick lock coupling mechanism
Designed to operate under extreme temperatures for reliability
Low halogen content aligns with environmental compliance
Easy crimp termination method simplifies installation