TE Connectivity 22772 Series, Jack Panel Mount BNC Connector, Solder Termination, Straight Body

Subtotal (1 pack of 50 units)*

£156.23

(exc. VAT)

£187.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£156.23£3.125

*price indicative

RS Stock No.:
469-225
Mfr. Part No.:
227726-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Series

22772

COO (Country of Origin):
TW
The TE Connectivity Isolated BNC solder jack assembly is engineered for exceptional performance in RF connectivity applications. With its robust construction and reliable design, this connector is perfect for various uses within cable-to-board systems, particularly where isolation is essential. The product features a zinc body material, providing durability while maintaining an efficient signal transfer. Designed to operate effectively across a broad temperature range, it ensures reliability even in challenging environments. This component seamlessly integrates into your existing systems, making it an ideal choice for both commercial and industrial applications where quality and performance are paramount.

Engineered for seamless integration into cable-to-board applications
Constructed with a zinc body ensuring both durability and reliability
Provides superior electromagnetic interference and radio frequency interference protection
Features a bayonet coupling mechanism for secure connections
Designed to withstand temperatures from -55 to 85 °C
Offers a straight cable connector orientation for ease of use
Low halogen content aligns with environmental compliance standards
Includes hardware, making installation straightforward