TE Connectivity 2081 Series, Plug Panel Mount 4.3-10 Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 468-789
- Mfr. Part No.:
- 2081973-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£181.15
(exc. VAT)
£217.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £181.15 | £4.529 |
*price indicative
- RS Stock No.:
- 468-789
- Mfr. Part No.:
- 2081973-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | 4.3-10 Connector | |
Gender | Male | |
Mounting Type | Panel Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | 2081 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type 4.3-10 Connector | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 2081 | ||
- COO (Country of Origin):
- CN
The TE Connectivity STR Jack, Flange, and Solder connector exemplifies superior engineering tailored for high-frequency applications. Designed specifically for coaxial cable connections, it ensures optimal performance up to 6 GHz. The robust circular connector assembly boasts a secure flange mounting, facilitating easy installation while guaranteeing long-lasting durability even under demanding operational conditions. The straight cable orientation and low transmission loss make it ideal for various RF applications, ensuring seamless integration with RG141 cable types. Crafted with high-quality materials, it features a brilliant brass body plating complemented by silver-plated contacts, enhancing conductivity and reducing signal degradation. This component is engineered for those who demand reliability and performance in their RF setups.
Robust construction designed for demanding environments
Secure flange mount enhances installation stability
Optimised for seamless compatibility with RG141 cabling
Low insertion loss promotes efficient signal transmission
Silver-plated contacts reduce resistance for improved performance
Straight cable orientation simplifies wiring configurations
The connector body features a bright finish for added durability
Compliance with EU RoHS ensures environmentally safe materials
Secure flange mount enhances installation stability
Optimised for seamless compatibility with RG141 cabling
Low insertion loss promotes efficient signal transmission
Silver-plated contacts reduce resistance for improved performance
Straight cable orientation simplifies wiring configurations
The connector body features a bright finish for added durability
Compliance with EU RoHS ensures environmentally safe materials