TE Connectivity 2052 1131 00 Series, Jack Panel Mount SMA Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 468-050
- Mfr. Part No.:
- 1052508-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 5 units)*
£170.13
(exc. VAT)
£204.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £170.13 | £34.026 |
*price indicative
- RS Stock No.:
- 468-050
- Mfr. Part No.:
- 1052508-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | SMA Connector | |
Mounting Type | Panel Mount | |
Impedance | 50Ω | |
Termination Method | Through Hole | |
Body Orientation | Straight | |
Series | 2052 1131 00 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Straight | ||
Series 2052 1131 00 | ||
- COO (Country of Origin):
- US
The TE Connectivity RF connector assembly is designed to deliver seamless performance in high-frequency applications. Its robust construction ensures reliable connectivity with a focus on quality materials like stainless steel and gold plating. This innovative assembly caters to a variety of mounting configurations, ensuring flexibility for integration into diverse systems. With an operating frequency of up to 18 GHz, it excels in demanding environments while providing excellent impedance matching. Ideal for printed circuit boards and wire connections, it offers an effective solution for those seeking durability and performance without compromise.
Connector assembly designed for versatility in high frequency applications
Constructed with durable stainless steel and premium gold plating
Accommodates various mounting orientations to suit different requirements
Ensures excellent impedance matching for optimal signal integrity
Designed for straightforward PCB integration through a solder termination method
Facilitates easy panel mounting with a secure flange attachment
Capable of handling operational frequencies up to 18 GHz with reliability
Includes environmental compliance features to meet regulatory standards
Low halogen content ensures safe handling and disposal
Constructed with durable stainless steel and premium gold plating
Accommodates various mounting orientations to suit different requirements
Ensures excellent impedance matching for optimal signal integrity
Designed for straightforward PCB integration through a solder termination method
Facilitates easy panel mounting with a secure flange attachment
Capable of handling operational frequencies up to 18 GHz with reliability
Includes environmental compliance features to meet regulatory standards
Low halogen content ensures safe handling and disposal