TE Connectivity 10510 Series, Plug Panel Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Subtotal (1 pack of 8 units)*

£175.53

(exc. VAT)

£210.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£175.53£21.941

*price indicative

RS Stock No.:
468-040
Mfr. Part No.:
1051001-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Coaxial Connector Type

SMA Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Series

10510

COO (Country of Origin):
MX
The TE Connectivity coaxial connector assembly is designed for superior performance in high-frequency applications, delivering reliable connectivity with a robust construction. Ideal for both cable-to-panel configurations and environments that demand durability, it features a straight orientation and is capable of withstanding operational frequencies up to 18 GHz. The stainless steel body and gold-plated components enhance the connector's longevity, making it an excellent choice for professional setups. With compatibility for RG 402 cable types, this assembly not only meets but exceeds industry standards for RF connectors, ensuring a seamless integration into various systems. Emphasizing ease of installation and maintenance, it’s built for those who require precision and quality in their connectivity solutions.

Engineered for superior RF performance across high frequency ranges
Constructed with premium stainless steel to enhance durability
Gold plating on contacts ensures optimal conductivity
Suitable for rear mounting, simplifying installation in tight spaces
Captivated contacts reduce the risk of loss during assembly
Mechanical attachment promotes secure connections under various conditions
Sealable design protects against environmental contaminants
Low halogen content ensures compliance with environmental regulations
Capable of solder termination, offering flexibility in installation options