TE Connectivity 10507 Series, Plug Cable Circular Coaxial Connector, Cable Termination, Straight Body
- RS Stock No.:
- 468-038
- Mfr. Part No.:
- 1050785-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£157.47
(exc. VAT)
£188.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £157.47 | £15.747 |
*price indicative
- RS Stock No.:
- 468-038
- Mfr. Part No.:
- 1050785-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Coaxial Connector Type | Circular Coaxial Connector | |
Mounting Type | Cable | |
Termination Method | Cable | |
Body Orientation | Straight | |
Series | 10507 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Cable | ||
Termination Method Cable | ||
Body Orientation Straight | ||
Series 10507 | ||
- COO (Country of Origin):
- US
The TE Connectivity SMA Cable Plug is an essential component engineered for high-performance connectivity in various applications. Designed to support robust signal transmission, it features superior construction for ensuring reliability in challenging environments. The plug is compliant with industry standards, making it a preferred choice for aerospace and military specifications. Its compact design allows for seamless integration into existing systems, while maintaining excellent electrical performance. By utilising advanced manufacturing techniques, this product guarantees durability and longevity. This cable plug is an ideal solution for those seeking exceptional quality in their connectivity solutions.
Optimised for high frequency applications ensuring clear signal integrity
Compact design reduces space without sacrificing performance
Constructed for durability suitable for demanding environments
Industry compliant meeting multiple military specifications
Facilitates easy installation with standard connectors
Versatile application across various sectors including telecommunications and aerospace
Compact design reduces space without sacrificing performance
Constructed for durability suitable for demanding environments
Industry compliant meeting multiple military specifications
Facilitates easy installation with standard connectors
Versatile application across various sectors including telecommunications and aerospace