TE Connectivity 15320 Series, Plug Free Hanging UMCC Connector, 50Ω, Crimp Termination, Straight Body

Subtotal (1 pack of 3 units)*

£153.88

(exc. VAT)

£184.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£153.88£51.293

*price indicative

RS Stock No.:
467-976
Mfr. Part No.:
1-1532006-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

UMCC Connector

Gender

Male

Mounting Type

Free Hanging

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Series

15320

COO (Country of Origin):
MX
The TE Connectivity Advanced solution offers exceptional durability and reliability, making it an ideal choice for a variety of applications. Featuring a robust design, it ensures optimal performance in demanding environments. Comprehensive compliance with EU standards guarantees safety and environmental considerations, establishing it as a trusted component for professionals. This product's efficient design enhances connectivity and usability, ensuring that it meets modern requirements for both performance and compliance, thus reinforcing its role in a professional setup.

Complies with EU RoHS and ELV directives, ensuring environmental safety
Features low halogen content, promoting an eco-friendly approach
Wave solder capability up to 265°C supports a range of assembly processes
Backed by comprehensive documentation for clear compliance guidance
Active compliance status reinforces reliability in critical applications
Designed for seamless integration into existing systems and setups