TE Connectivity 1-133 Series Plug Cable Circular Coaxial Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 467-369
- Mfr. Part No.:
- 1-1337629-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£173.43
(exc. VAT)
£208.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £173.43 | £4.336 |
*price indicative
- RS Stock No.:
- 467-369
- Mfr. Part No.:
- 1-1337629-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Plug | |
Coaxial Connector Type | Circular Coaxial Connector | |
Mounting Type | Cable | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 1-133 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Plug | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Cable | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 1-133 | ||
- COO (Country of Origin):
- CN
The TE Connectivity N Type RF connector is designed for robust cable-to-cable applications, offering a reliable link in high-frequency environments. With a focus on performance and durability, it excels at an impressive operating frequency of 11 GHz, making it the ideal choice for demanding RF systems. The connector's brass body, complemented by a nickel plating, ensures both resilience and optimal conductivity, while its crimp termination method simplifies installation. Engineered for compatibility with multiple RF cable types, this connector meets various connectivity needs with ease. The sealable feature enhances its adaptability, allowing it to withstand diverse environmental conditions, thus ensuring long-lasting performance. This high-quality connector embodies versatility for a range of telecommunications and RF applications, backed by a commitment to compliance with essential standards, ensuring peace of mind for users.
Sealable design enhances environmental protection
Straight cable connector orientation facilitates installation flexibility
Easy-to-use crimp termination method ensures reliable connections
Threaded coupling mechanism provides secure mating
Robust construction delivers lasting performance
Suitable for various RF cable types to meet diverse needs
Nickel-plated brass body ensures excellent conductivity and durability
Low temperature operation range makes it ideal for various environments
Straight cable connector orientation facilitates installation flexibility
Easy-to-use crimp termination method ensures reliable connections
Threaded coupling mechanism provides secure mating
Robust construction delivers lasting performance
Suitable for various RF cable types to meet diverse needs
Nickel-plated brass body ensures excellent conductivity and durability
Low temperature operation range makes it ideal for various environments