TE Connectivity 2-522 Series Plug Cable BNC Connector, Crimp Termination, Straight Body

Subtotal (1 pack of 50 units)*

£146.60

(exc. VAT)

£175.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£146.60£2.932

*price indicative

RS Stock No.:
467-303
Mfr. Part No.:
2-5227079-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Plug

Mounting Type

Cable

Termination Method

Crimp

Body Orientation

Straight

Series

2-522

COO (Country of Origin):
MX
The TE Connectivity Plug is a high-performance connector designed for RF applications, offering exceptional reliability and durability in a compact form factor. With its BNC interface, this connector is ideal for various connectivity solutions, ensuring robust signal transmission. Engineered with precision, it features a seamless crimp termination for secure attachments, promoting ease of use in various installations, from audio-visual systems to telecommunications. The connector's nickel-plated body is not only stylish but also resistant to corrosion, guaranteeing longevity and consistent performance under diverse conditions. Whether you're upgrading existing systems or designing new ones, the COMM BNC PLUG is your go-to solution for professional-grade connectivity.

Designed for superior signal integrity in RF applications
Straight cable connector orientation for seamless integration
Nickel plating enhances durability and resistance to environmental factors
Mechanical attachment ensures stable connections for reliable performance
Gasket seal type offers enhanced protection against contaminants
Operating temperature range allows for use in varied climates
Compatible with RG 179 and RG 187 coaxial cables for flexible application
Bayonet coupling mechanism provides secure and easy attachment
Halogen-free materials ensure environmental compliance
Available CAD files for easy integration into design workflows