TE Connectivity 41358 Series Plug Cable BNC Connector, Crimp Termination, Straight Body
- RS Stock No.:
- 467-291
- Mfr. Part No.:
- 413589-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£154.17
(exc. VAT)
£185.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £154.17 | £3.854 |
*price indicative
- RS Stock No.:
- 467-291
- Mfr. Part No.:
- 413589-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Plug | |
Mounting Type | Cable | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | 41358 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Plug | ||
Mounting Type Cable | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series 41358 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity kit plug 75 ohm BNC hex crimp is a state-of-the-art interconnect solution, meticulously designed for reliable performance in various applications. This product exemplifies precision engineering and compliance with the latest industry standards, ensuring maximum operational efficiency. Featuring a robust construction, it is engineered to withstand the demands of rigorous environments while maintaining optimal signal integrity. Ideal for professional and commercial use, this connector caters to the needs of systems requiring seamless connectivity. Its exceptional quality is further underscored by compliance with multiple regulatory directives, providing peace of mind in safe usage and environmental responsibility. Elevate your connectivity solutions with this essential component, designed to integrate effortlessly into your existing systems.
Designed for optimal signal performance and reliability
Constructed to comply with vital industry regulations for safety
Offers a hex crimp feature to ensure secure connections
Utilises 75 ohm impedance to enhance transmission fidelity
Built to withstand challenging environmental conditions
Constructed to comply with vital industry regulations for safety
Offers a hex crimp feature to ensure secure connections
Utilises 75 ohm impedance to enhance transmission fidelity
Built to withstand challenging environmental conditions