Huber+Suhner 82_PC1 Series, Jack Thread Mount PC 2.4, PCB Termination, Straight Body
- RS Stock No.:
- 191-938
- Mfr. Part No.:
- 82_PC1-S50-0-200/199_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
£304.53
(exc. VAT)
£365.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £304.53 |
*price indicative
- RS Stock No.:
- 191-938
- Mfr. Part No.:
- 82_PC1-S50-0-200/199_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Huber+Suhner | |
Gender | Female | |
Coaxial Connector Type | PC 2.4 | |
Mounting Type | Thread Mount | |
Termination Method | PCB | |
Body Orientation | Straight | |
Series | 82_PC1 | |
Select all | ||
---|---|---|
Brand Huber+Suhner | ||
Gender Female | ||
Coaxial Connector Type PC 2.4 | ||
Mounting Type Thread Mount | ||
Termination Method PCB | ||
Body Orientation Straight | ||
Series 82_PC1 | ||
The Huber & Suhner Coaxial Connector is designed for microstrip configurations, ensuring fast and easy installation. It supports precision testing up to 110 GHz, delivering reliable high-frequency performance.
Reusable design