Huber+Suhner 82_SK Series, Jack Thread Mount SK Connector, PCB Termination, Straight Body
- RS Stock No.:
- 191-927
- Mfr. Part No.:
- 82_SK-S50-0-201/199_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
£46.26
(exc. VAT)
£55.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £46.26 |
10 + | £42.56 |
*price indicative
- RS Stock No.:
- 191-927
- Mfr. Part No.:
- 82_SK-S50-0-201/199_NE
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Huber+Suhner | |
Gender | Female | |
Coaxial Connector Type | SK Connector | |
Mounting Type | Thread Mount | |
Termination Method | PCB | |
Body Orientation | Straight | |
Series | 82_SK | |
Select all | ||
---|---|---|
Brand Huber+Suhner | ||
Gender Female | ||
Coaxial Connector Type SK Connector | ||
Mounting Type Thread Mount | ||
Termination Method PCB | ||
Body Orientation Straight | ||
Series 82_SK | ||
- COO (Country of Origin):
- KR
The Huber & Suhner Coaxial Connector is designed for microstrip configurations, ensuring fast and easy installation. It supports precision testing up to 40 GHz, delivering reliable high-frequency performance.
Reusable design
Mechanical intermateable with SMA and PC 3.5
Mechanical intermateable with SMA and PC 3.5