Rosenberger, 53Z113 Connector for N Type Connector Cord Included for use with N-type Jacks
- RS Stock No.:
- 649-953
- Mfr. Part No.:
- 53Z113-001N
- Brand:
- Rosenberger
Subtotal (1 bag of 200 units)*
£1,104.49
(exc. VAT)
£1,325.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,104.49 | £5.522 |
*price indicative
- RS Stock No.:
- 649-953
- Mfr. Part No.:
- 53Z113-001N
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Series | 53Z113 | |
| Finish | Silver | |
| Cord Included | Yes | |
| Connector Type | N | |
| Material | Brass | |
| For Use With | N-type Jacks | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Series 53Z113 | ||
Finish Silver | ||
Cord Included Yes | ||
Connector Type N | ||
Material Brass | ||
For Use With N-type Jacks | ||
- COO (Country of Origin):
- HU
The Rosenberger Protection cap plug provides a minimum of 500 mating cycles coupling nut retention of at least 450 N coupling test torque maximum 1.7 Nm and recommended torque ranging from 0.7 Nm to 1.1 Nm
Temperature range -55°C to +155°C
Degree of protection (mated pair) IEC 60529, IP68
RoHS compliant
Degree of protection (mated pair) IEC 60529, IP68
RoHS compliant
Related links
- Telegartner RF Connector Dust Cap for SMA Type Connector Cord Included
- Telegartner RF Connector Dust Cap for N Type Connector Male Cord Included
- Radiall RF Connector Dust Cap for N Type Connector Female Cord Included
- Radiall RF Connector Dust Cap for N Type Connector Male Cord Included
- Amphenol RF RF Connector Dust Cap for N Type Connector Female Cord Included
- Amphenol RF, 1224 RF Connector Dust Cap for TNC Type Connector Socket Cord Included
- Telegartner RF Connector Dust Cap for 7-16 Type Connector Female Cord Included
- Radiall, BNC R14 RF Connector Dust Cap for BNC Type Connector Male Cord Included
