Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 50 mm 50 Ω

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
702-7885
Mfr. Part No.:
U.FL-2LPHF6-04N1TV-A-50
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Coaxial Cable

Connector Type A

UFL

Connector Type B

UFL

Connector Gender A

Female

Connector Gender B

Female

Characteristic Impedance

50Ω

Cable Length

50mm

Standards/Approvals

RoHS

Jacket Colour

White

Series

U.FL

Jacket Material

Phosphor Bronze

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy