Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 200 mm 50 Ω
- RS Stock No.:
- 702-7872
- Mfr. Part No.:
- UFL-2LPVHF6-04N1TV-A-200
- Brand:
- Hirose
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 702-7872
- Mfr. Part No.:
- UFL-2LPVHF6-04N1TV-A-200
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Connector Type A | UFL | |
| Product Type | Coaxial Cable | |
| Connector Type B | UFL | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Series | U.FL | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Connector Type A UFL | ||
Product Type Coaxial Cable | ||
Connector Type B UFL | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Series U.FL | ||
Jacket Material Fluorinated Ethylene Propylene | ||
- COO (Country of Origin):
- JP
Related links
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 200 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 150 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 100 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 50 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 70 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Male UFL to Unterminated, 200 mm 50 Ω
- Hirose U.FL シリーズ Series Coaxial Cable Male UFL to Male UFL, 200 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 500 mm 50 Ω
