- RS Stock No.:
- 521-8234
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO Coaxial Cable, 100m, RG178 Coaxial, Unterminated
£215.00
1 Reel of 100 Metre(s)
RS Stock No.: 794-7212
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 521-8234
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- SE
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG178B/U |
Outer Diameter | 1.8mm |
Characteristic Impedance | 50 Ω |
Attenuation | 121.4 dB/100m @ 700MHz, 139.4 dB/100m @ 900MHz, 150.9 dB/100m @ 1GHz, 91.9 dB/100m @ 400MHz |
Length | 100m |
Sheath Colour | Brown |
Conductor Strand Type | Stranded |
Conductor Material | Silver Plated Copper Clad Steel |
Maximum Operating Temperature | +200°C |
Size of Strands | 38 AWG |
Minimum Operating Temperature | -70°C |
Velocity ratio | 69.5% |
Insulation Material | TFE |
Sheath Material | FEP |
Core Strands | 14062 |
Operating Temperature Range | -70 → +200 °C |
Number of Strands | 7 |
- RS Stock No.:
- 521-8234
- Brand:
- RS PRO