- RS Stock No.:
- 794-7212
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO Coaxial Cable, 100m, RG178B/U Coaxial, Unterminated
£177.86
1 Reel of 100 Metre(s)
RS Stock No.: 906-0635
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 794-7212
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS Pro RG178 Coaxial Cable
What is a Coaxial Cable?
A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.
RS Pro RG178 Coaxial Cable
The RG178/U Coaxial Cables are traditionally used for interconnecting telecoms industry equipment and data. This interconnection is useful for facilitating the transmission of radio frequency signals.
Features and Benefits
A coaxial communication cable, great for communicating!
Meets the requirements of MIL-C-17F
Brown FEP (Fluorinated ethylene propylene) outer sheath
Stranded flexible inner conductor of 7/0.10mm
Silver plated copper clad steel inner conductor with PTFE Insulation
Meets the requirements of MIL-C-17F
Brown FEP (Fluorinated ethylene propylene) outer sheath
Stranded flexible inner conductor of 7/0.10mm
Silver plated copper clad steel inner conductor with PTFE Insulation
Typical Applications
Transmitting signals for televisions and areal connections
Transmitting signals of CCTV images
Transmitting signals for broadband
Connect satellite antenna facilities to homes and businesses
Transmitting signals of CCTV images
Transmitting signals for broadband
Connect satellite antenna facilities to homes and businesses
How do Coaxial Cables work?
Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.
Standards
MIL-C-17F, MIL-C-17G
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG178 |
Outer Diameter | 1.8mm |
Characteristic Impedance | 50 Ω |
Attenuation | 0.453 dB/1m @ 100MHz, 0.958 dB/1m @ 400MHz, 1.5 dB/1m @ 1GHz |
Length | 100m |
Sheath Colour | Brown |
Conductor Strand Type | Stranded |
Velocity ratio | 69% |
Insulation Material | PTFE |
Shielding | Silver Plated Copper Braid |
Sheath Material | FEP |
Minimum Operating Temperature | -70°C |
Core Strands | 7/0.102 mm |
Conductor Material | Silver Plated Copper Clad Steel |
Size of Strands | 0.102 mm |
Maximum Operating Temperature | +200°C |
Number of Strands | 7 |
Operating Temperature Range | -70 → +200 °C |
- RS Stock No.:
- 794-7212
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS Pro RG178 Coaxial Cable
What is a Coaxial Cable?
A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.
RS Pro RG178 Coaxial Cable
The RG178/U Coaxial Cables are traditionally used for interconnecting telecoms industry equipment and data. This interconnection is useful for facilitating the transmission of radio frequency signals.
Features and Benefits
A coaxial communication cable, great for communicating!
Meets the requirements of MIL-C-17F
Brown FEP (Fluorinated ethylene propylene) outer sheath
Stranded flexible inner conductor of 7/0.10mm
Silver plated copper clad steel inner conductor with PTFE Insulation
Meets the requirements of MIL-C-17F
Brown FEP (Fluorinated ethylene propylene) outer sheath
Stranded flexible inner conductor of 7/0.10mm
Silver plated copper clad steel inner conductor with PTFE Insulation
Typical Applications
Transmitting signals for televisions and areal connections
Transmitting signals of CCTV images
Transmitting signals for broadband
Connect satellite antenna facilities to homes and businesses
Transmitting signals of CCTV images
Transmitting signals for broadband
Connect satellite antenna facilities to homes and businesses
How do Coaxial Cables work?
Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.
Standards
MIL-C-17F, MIL-C-17G
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG178 |
Outer Diameter | 1.8mm |
Characteristic Impedance | 50 Ω |
Attenuation | 0.453 dB/1m @ 100MHz, 0.958 dB/1m @ 400MHz, 1.5 dB/1m @ 1GHz |
Length | 100m |
Sheath Colour | Brown |
Conductor Strand Type | Stranded |
Velocity ratio | 69% |
Insulation Material | PTFE |
Shielding | Silver Plated Copper Braid |
Sheath Material | FEP |
Minimum Operating Temperature | -70°C |
Core Strands | 7/0.102 mm |
Conductor Material | Silver Plated Copper Clad Steel |
Size of Strands | 0.102 mm |
Maximum Operating Temperature | +200°C |
Number of Strands | 7 |
Operating Temperature Range | -70 → +200 °C |