RS PRO Coaxial Cable, 100m, RG178B/U Coaxial, Unterminated
- RS Stock No.:
- 665-5864
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£183.20
(exc. VAT)
£219.84
(inc. VAT)
- RS Stock No.:
- 665-5864
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG178B/U | |
| Outer Diameter | 1.83mm | |
| Characteristic Impedance | 50 Ω | |
| Attenuation | 152.99 dB/100m @ 1GHz, 270.06 dB/100m @ 3GHz, 47.57 dB/100m @ 100MHz, 95.76 dB/100m @ 400MHz | |
| Length | 100m | |
| Sheath Colour | Brown | |
| Conductor Strand Type | Stranded | |
| Core Strands | 7/0.1 | |
| Conductor Material | Silver Plated Copper Clad Steel | |
| Number of Strands | 7 | |
| Operating Temperature Range | -55 → +200 °C | |
| Size of Strands | 0.102 mm | |
| Maximum Operating Temperature | +200°C | |
| Sheath Material | FEP | |
| Shielding | Silver Plated Copper Braid | |
| Insulation Material | PTFE | |
| Velocity ratio | 70% | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG178B/U | ||
Outer Diameter 1.83mm | ||
Characteristic Impedance 50 Ω | ||
Attenuation 152.99 dB/100m @ 1GHz, 270.06 dB/100m @ 3GHz, 47.57 dB/100m @ 100MHz, 95.76 dB/100m @ 400MHz | ||
Length 100m | ||
Sheath Colour Brown | ||
Conductor Strand Type Stranded | ||
Core Strands 7/0.1 | ||
Conductor Material Silver Plated Copper Clad Steel | ||
Number of Strands 7 | ||
Operating Temperature Range -55 → +200 °C | ||
Size of Strands 0.102 mm | ||
Maximum Operating Temperature +200°C | ||
Sheath Material FEP | ||
Shielding Silver Plated Copper Braid | ||
Insulation Material PTFE | ||
Velocity ratio 70% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
RS PRO Brown Unterminated to Unterminated Coaxial Cable
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Features and benefits
- Reel length of 100m
- Strong black FEP jacket
- Silver plated copper braiding
- Impedance of 50 ohms
- Diameter of 1.83mm
Applications
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.


