Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
£73.24
(exc. VAT)
£87.89
(inc. VAT)
- RS Stock No.:
- 521-8212
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coaxial Type | RG178B/U | |
| Outer Diameter | 1.8mm | |
| Characteristic Impedance | 50 Ω | |
| Attenuation | 121.4 dB/100m @ 700MHz, 139.4 dB/100m @ 900MHz, 150.9 dB/100m @ 1GHz, 91.9 dB/100m @ 400MHz | |
| Length | 25m | |
| Sheath Colour | Brown | |
| Conductor Strand Type | Stranded | |
| Number of Strands | 7 | |
| Core Strands | 14062 | |
| Conductor Material | Silver Plated Copper Clad Steel | |
| Size of Strands | 38 AWG | |
| Maximum Operating Temperature | +200°C | |
| Sheath Material | FEP | |
| Insulation Material | TFE | |
| Velocity ratio | 69.5% | |
| Minimum Operating Temperature | -70°C | |
| Operating Temperature Range | -70 → +200 °C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coaxial Type RG178B/U | ||
Outer Diameter 1.8mm | ||
Characteristic Impedance 50 Ω | ||
Attenuation 121.4 dB/100m @ 700MHz, 139.4 dB/100m @ 900MHz, 150.9 dB/100m @ 1GHz, 91.9 dB/100m @ 400MHz | ||
Length 25m | ||
Sheath Colour Brown | ||
Conductor Strand Type Stranded | ||
Number of Strands 7 | ||
Core Strands 14062 | ||
Conductor Material Silver Plated Copper Clad Steel | ||
Size of Strands 38 AWG | ||
Maximum Operating Temperature +200°C | ||
Sheath Material FEP | ||
Insulation Material TFE | ||
Velocity ratio 69.5% | ||
Minimum Operating Temperature -70°C | ||
Operating Temperature Range -70 → +200 °C | ||

