RS PRO 50 Ω Coaxial Cable, 25 m Brown

Subtotal (1 reel of 25 metres)*

£73.24

(exc. VAT)

£87.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 386 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£73.24£2.93

*price indicative

RS Stock No.:
906-0626
Distrelec Article No.:
304-03-648
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Cable

Characteristic Impedance

50Ω

Cable Length

25m

Jacket Colour

Brown

Standards/Approvals

Euroclass Eca

Jacket Material

Fluorinated Ethylene Propylene

COO (Country of Origin):
CN

RS Pro RG178 Coaxial Cable


What is a Coaxial Cable?


A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

RS Pro RG178 Coaxial Cable


The RG178/U Coaxial Cables are traditionally used for interconnecting telecoms industry equipment and data. This interconnection is useful for facilitating the transmission of radio frequency signals.

Features and Benefits


• A coaxial communication cable, great for communicating!

• Meets the requirements of MIL-C-17F

• Brown FEP (Fluorinated ethylene propylene) outer sheath

• Stranded flexible inner conductor of 7/0.10mm

• Silver plated copper clad steel inner conductor with PTFE Insulation

Typical Applications


• Transmitting signals for televisions and areal connections

• Transmitting signals of CCTV images

• Transmitting signals for broadband

• Connect satellite antenna facilities to homes and businesses

How do Coaxial Cables work?


Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.

Standards

MIL-C-17F, MIL-C-17G

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy