TE Connectivity 50 Ω, Male SMB to Male SMB Coaxial Cable Assembly, 500mm length, RG174 cable type
- RS Stock No.:
- 409-8067
- Mfr. Part No.:
- 1337816-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.64
(exc. VAT)
£18.77
(inc. VAT)
- RS Stock No.:
- 409-8067
- Mfr. Part No.:
- 1337816-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector A | Male SMB | |
| Connector B | Male SMB | |
| Length | 500mm | |
| Characteristic Impedance | 50 Ω | |
| Coaxial Type | RG174 | |
| Cable Shape | Coaxial | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector A Male SMB | ||
Connector B Male SMB | ||
Length 500mm | ||
Characteristic Impedance 50 Ω | ||
Coaxial Type RG174 | ||
Cable Shape Coaxial | ||

