TE Connectivity Male N Type to Male N Type, 1.5m, RG61 Coaxial, Terminated50 Ω
- RS Stock No.:
- 409-7761
- Mfr. Part No.:
- 1337802-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 409-7761
- Mfr. Part No.:
- 1337802-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | N Type | |
| Connector 2 | N Type | |
| Coaxial Type | RG61 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Characteristic Impedance | 50 Ω | |
| Length | 1.5m | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Connector 1 N Type | ||
Connector 2 N Type | ||
Coaxial Type RG61 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Characteristic Impedance 50 Ω | ||
Length 1.5m | ||
