TE Connectivity, 1m, RG58 Coaxial, Terminated50 Ω

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
409-7705
Mfr. Part No.:
1337801-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Characteristic Impedance

50 Ω

Length

1m

TE Connectivity 50 Ohm N Series RF Coaxial Cable Assembly - N Straight Plug to N Straight Plug


50 Ohm N Series RF coaxial N straight plug to N straight plug cable assemblies for use with various coaxial cable types. These 50 Ohm N series RF coaxial N straight plug to N straight plug cable assemblies are available in various cable lengths.

Part numbers 1337801-x and 1337803-x have a nickel plated body and gold centre contact.

Part numbers 1337802-x have a silver plated body and silver plated contact

TE Connectivity


Connectors with PTFE insulators and silicone rubber gaskets.

Cable assemblies in various length and connector termination

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy