TE Connectivity Coaxial Cable, 1m, RG59 Coaxial, Terminated
- RS Stock No.:
- 409-7418
- Mfr. Part No.:
- 1337780-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 409-7418
- Mfr. Part No.:
- 1337780-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG59 | |
| Characteristic Impedance | 75 Ω | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG59 | ||
Characteristic Impedance 75 Ω | ||
Length 1m | ||
