TE Connectivity 75 Ω, Male BNC to Male BNC Coaxial Cable Assembly, 250mm length, RG59 cable type
- RS Stock No.:
- 409-7345
- Mfr. Part No.:
- 1337779-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 409-7345
- Mfr. Part No.:
- 1337779-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector A | Male BNC | |
| Connector B | Male BNC | |
| Length | 250mm | |
| Characteristic Impedance | 75 Ω | |
| Coaxial Type | RG59 | |
| Cable Shape | Coaxial | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector A Male BNC | ||
Connector B Male BNC | ||
Length 250mm | ||
Characteristic Impedance 75 Ω | ||
Coaxial Type RG59 | ||
Cable Shape Coaxial | ||
