Huber+Suhner SUCOFLEX Series Male SMA to Male SMA, 1m, SUCOFLEX 104 Coaxial, Terminated

RS Stock No.:
287-2399
Distrelec Article No.:
146-02-858
Mfr. Part No.:
SF104/11SMA451/11SMA451/1000MM
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Terminated/Unterminated

Terminated

Connector 1

SMA

Coaxial Type

SUCOFLEX 104

Connector 2

SMA

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Length

1m

Series

SUCOFLEX

COO (Country of Origin):
CH
The high-end RF Cable featuring SUCOFLEX 104 cable assemblies, is designed to provide optimal performance up to 18 GHz. With stringent electrical requirements such as stability and low loss, this cable assembly ensures top-notch quality and reliability for various applications in the electronics industry.

Impedance of 50 Ω ensures efficient signal transmission
Operating Frequency of up to 18 GHz for versatile use
Return Loss of minimum -19 dB for high-performance results
Insertion Loss of maximum 1.43 dB for minimal signal disruption
Amplitude stability vs. Flexure of ±0.2 dB for consistent output
Phase stability vs. Flexure of 1.7 ° / GHz for reliable performance
Diameter cable of 5.5 mm for flexible installation options
Operating temperature range of -55 °C to + 125 °C for extreme conditions
RoHS, WEEE, and REACH compliant for environmental sustainability
Certified according to ISO 9001, ISO 14001, AS/EN9100, ISO/TS 16949, and IRIS for quality assurance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy