Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Networking & Coaxial Cables
Coaxial Cable
CAE Groupe Coaxial Cable, 100m, KX6 Coaxial, Unterminated
RS Stock No.:
267-6673
Mfr. Part No.:
FCCKX6275T250
Brand:
CAE Groupe
View all Coaxial Cable
Discontinued product
RS Stock No.:
267-6673
Mfr. Part No.:
FCCKX6275T250
Brand:
CAE Groupe
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
The CAE Grouped composite coaxial cable with PVC jacket is used for cables for analogue video surveillance systems.
Easy to install
Composite cables for fixed installation
Attribute
Value
Terminated/Unterminated
Unterminated
Coaxial Type
KX6
Characteristic Impedance
75 Ω
Length
100m
Related links
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
Insertion & Extraction Tools
Crimp Tool Positioners, Turrets & Locators
Connector Tool Kits
Clamps
Bosch Diamond Tipped Tile Drill Bit
RS PRO 175mm LCD Inclinometer
DeWALT DCV100 18V Leaf Blower